This 51-contact 3-row through-hole header features gold plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and suitable for use in a variety of environments. The through-hole package type allows for easy mounting to a printed circuit board.
Samtec ZW-17-10-S-T-425-115-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-17-10-S-T-425-115-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.