
The ZW-17-14-T-D-695-290 is a 34-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 2.54mm pitch and a straight body orientation. The component operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The board stacker measures 28.95mm in height and has a mating length of 11.31mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-17-14-T-D-695-290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.95mm |
| Mating Length | 11.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-17-14-T-D-695-290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.