Samtec ZW-17-15-G-T-230-200 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-17-15-G-T-230-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.