
The ZW-17-20-S-D-590-110 is a board stacker connector with 34 HDR contacts, a 2.54mm terminal pitch, and 2 rows. It features solder termination and a straight body orientation. The connector operates between -55°C and 125°C and can handle a maximum current of 3A per contact. It is designed for through-hole mounting and has a height of 25.9mm with a mating length of 10.93mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-17-20-S-D-590-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-17-20-S-D-590-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.