This 36-contact header features a 2-row configuration with a 2.54mm pitch, gold-plated contacts, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in standard applications.
Samtec ZW-18-09-G-D-370-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-18-09-G-D-370-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.