
This 18-contact male header features a through-hole mount and 2.54mm pitch, with gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec ZW-18-09-G-S-340-230 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-18-09-G-S-340-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.