This 18-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are gold plated for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is intended for standard applications.
Samtec ZW-18-09-G-S-390-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-18-09-G-S-390-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.