
This Samtec ZW-18-09-T-S-200-120 is a 18-contact male through-hole header with a 2.54mm pitch and tin plating. It is designed for board-to-board connections and is available in bulk packaging. The header is RoHS compliant and suitable for use in applications where solder termination is required. It is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |