
This Samtec ZW-18-12-G-S-390-235 is an 18-contact male through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through-hole mounting and features a solder termination. It is not radiation hardened and is intended for use in standard electronics applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-18-12-G-S-390-235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-18-12-G-S-390-235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.