
The ZW-18-12-G-S-590-220 is a board stacker connector with 18 HDR contacts and a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. This connector is suitable for applications requiring high current ratings, with a maximum current rating of 3A per contact. The ZW-18-12-G-S-590-220 is manufactured by Samtec and is part of the company's board-to-board and mezzanine connector offerings.
Samtec ZW-18-12-G-S-590-220 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.57mm |
| Mating Length | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-18-12-G-S-590-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.