This Samtec ZW-18-13-G-S-689-236 is an 18-contact through-hole header with a gold-plated finish and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a reliable and durable connection is required, and it can be soldered onto a printed circuit board. The header is not radiation hardened, and it is intended for use in standard operating environments.
Samtec ZW-18-13-G-S-689-236 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-18-13-G-S-689-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.