
The ZW-19-12-T-S-745-140 is a board stacker connector with 19 HDR contacts, a terminal pitch of 2.54mm, and a maximum current rating of 3A per contact. It has a straight body orientation and a height of 22.6mm. This connector is designed for through-hole mounting and operates over a temperature range of -55°C to 105°C.
Samtec ZW-19-12-T-S-745-140 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 19 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.6mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-19-12-T-S-745-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.