This 2-row through hole shrouded header features a black housing and a 2.54mm pitch. It has a length of 50.8mm and is made of bronze with a gold plating. The operating temperature range is -55°C to 125°C. The header is RoHS compliant and is packaged in bulk.
Samtec ZW-20-09-G-D-250-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-20-09-G-D-250-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.