
The ZW-20-11-G-D-291-236 is a board-to-board connector from Samtec, designed for stacking applications. It features 40 HDR contacts with a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 3A per contact. It is available in a through-hole package with a height of 17.62mm and a mating length of 10.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-20-11-G-D-291-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.62mm |
| Mating Length | 10.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-11-G-D-291-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.