
This 40-contact male shrouded header features a glass-filled polyester insulator and a gold (Au) contact finish with a nickel (Ni) barrier. It is designed for use in applications where a high level of reliability and safety is required, as indicated by its UL 94V-0 flammability rating. The header is suitable for use in a variety of environments, including those with high temperatures, due to its operating temperature range. The Samtec ZW-20-12-G-D-667-107 header is designed for use in board-to-board and mezzanine applications, making it an ideal choice for a wide range of industries and applications.
Samtec ZW-20-12-G-D-667-107 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-20-12-G-D-667-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.