
The ZW-20-12-S-D-394-192 is a 40-contact HDR board stacker from Samtec, designed for high-density applications. It features a 2.54mm terminal pitch and can handle a maximum current of 3A per contact. The component operates within a temperature range of -55 to 125°C and is mounted through a hole. The board stacker has a height of 21.28mm and a mating length of 11.29mm.
Samtec ZW-20-12-S-D-394-192 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.28mm |
| Mating Length | 11.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-12-S-D-394-192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.