
The Samtec ZW-20-13-G-D-979-125 is a 40-contact HDR board stacker with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The stacker features a straight body orientation and a termination method of solder. It has a maximum current rating of 3A per contact and a height of 28.06mm, with a mating length of 3.21mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-20-13-G-D-979-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-20-13-G-D-979-125 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.06mm |
| Mating Length | 3.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-13-G-D-979-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.