
The Samtec ZW-20-13-S-D-790-170 is a 40-contact board stacker with a 2.54mm terminal pitch, designed for HDR connections. It features a straight body orientation and a through-hole mounting style, allowing for secure attachment to a printed circuit board. The component is rated for operation between -55°C and 125°C, and has a maximum current rating of 3 amps per contact. The stacker's height is 26.92mm, with a mating length of 6.87mm.
Sign in to ask questions about the Samtec ZW-20-13-S-D-790-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-20-13-S-D-790-170 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.92mm |
| Mating Length | 6.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-13-S-D-790-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.