
The ZW-20-15-L-D-244-138 is a 40-contact board stacker from Samtec with a 2.54mm pitch and HDR gender. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current of 3A per contact. The stacker is designed for through-hole mounting and has a height of 12.49mm. It is suitable for use in applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-20-15-L-D-244-138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.49mm |
| Mating Length | 6.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-15-L-D-244-138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.