
The ZW-20-20-G-D-630-250 is a 40-contact HDR board stacker with a 2.54mm terminal pitch and 2 rows of contacts. It features a straight body orientation and is designed for through-hole mounting. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. It measures 22.35mm in height and has a mating length of 6.35mm.
Samtec ZW-20-20-G-D-630-250 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.35mm |
| Mating Length | 6.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-20-G-D-630-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.