
The ZW-20-19-G-D-867-070 is a 40-contact HDR board stacker with a 2.54mm terminal pitch and 2 rows of contacts. It features solder termination and a straight body orientation. The component is rated for a maximum current of 3A per contact and has a height of 32mm. It is designed for through-hole mounting and has a mating length of 9.99mm. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Samtec ZW-20-19-G-D-867-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-20-19-G-D-867-070 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 32mm |
| Mating Length | 9.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-19-G-D-867-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.