
This Samtec ZW-20-20-L-D-602-130 is a 40-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The board stacker operates within a temperature range of -55°C to 125°C and has a height of 25.39mm with a mating length of 10.11mm.
Sign in to ask questions about the Samtec ZW-20-20-L-D-602-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-20-20-L-D-602-130 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.39mm |
| Mating Length | 10.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-20-L-D-602-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.