Conn Board Stacker HDR 44 POS 2.54mm Solder ST Thru-Hole
Samtec ZW-22-13-G-D-750-255-.JBL technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.