
This Samtec ZW-24-15-T-T-375-127 header features 72 bronze contacts with tin plating, arranged in three rows with a straight orientation. It has a black housing and measures 60.96mm in length with a 2.54mm pitch. The header is designed for through-hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 105°C.
Samtec ZW-24-15-T-T-375-127 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.52mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 72 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-24-15-T-T-375-127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.