
This Samtec ZW-25-10-G-T-472-129 is a 75-contact, 3-row through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for board-to-board and mezzanine applications and features a shrouded design.
Samtec ZW-25-10-G-T-472-129 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 75 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-25-10-G-T-472-129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.