
This 50-contact shrouded header features a straight mounting style and a black glass-filled polyester insulator. It is designed for through-hole mounting and has a termination type of solder. The header is part of the Samtec ZW series and has a contact finish of tin with a nickel barrier.
Samtec ZW-25-12-L-D-674-217 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.