
This 50-contact, 2-row through-hole header from Samtec features a max current rating of 3A and operates over a temperature range of -55°C to 105°C. The header has a tin-plated contact plating and is RoHS compliant. It is designed for use in applications where a reliable and durable connection is required.
Samtec ZW-25-12-T-D-440-460 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-25-12-T-D-440-460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.