
The ZW-25-13-S-D-790-170 is a 50-contact HDR board stacker from Samtec, designed for high-density applications. It features a terminal pitch of 2.54mm and a termination method of solder. The component is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The board stacker has a height of 26.92mm and a mating length of 6.87mm, making it suitable for through-hole mounting.
Sign in to ask questions about the Samtec ZW-25-13-S-D-790-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-25-13-S-D-790-170 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.92mm |
| Mating Length | 6.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-25-13-S-D-790-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.