This Samtec ZW-25-13-T-D-375-695 is a 50-contact, 2-row through-hole header with a 2.54mm pitch and tin plating. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in applications where a through-hole mount is required.
Samtec ZW-25-13-T-D-375-695 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-25-13-T-D-375-695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.