
The ZW-25-14-F-D-1075-159 is a 50-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 2.54mm pitch and a 2-row configuration. The board stacker operates within a temperature range of -55°C to 125°C. It is rated for a maximum current of 3A per contact and has a height of 32.28mm.
Samtec ZW-25-14-F-D-1075-159 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 32.28mm |
| Mating Length | 4.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-25-14-F-D-1075-159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.