This Samtec ZW series header features 50 male contacts with a gold over nickel finish and a glass filled polyester insulator. It has a shrouded design with two rows of contacts and is suitable for through hole mounting. The header is made with a black insulator color and is designed for solder termination.
Samtec ZW-25-19-G-D-1000-240 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-25-19-G-D-1000-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.