Samtec ZW-25-20-L-D-618-395 technical specifications.
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 50 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-25-20-L-D-618-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.