
This Samtec ZW-26-11-S-T-551-091 header features 78 gold-plated contacts in a 3-row configuration, suitable for through-hole mounting. The header is packaged in bulk and is compliant with RoHS regulations. It has a pitch of 2.54mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |