This 26-contact HDR board stacker from Samtec is designed for through hole mounting and operates within a temperature range of -55°C to 105°C. The termination method is solder, and the terminal pitch is 2.54mm. The maximum current rating per contact is 3A, and the height of the component is 21.96mm. The mating length is 5.08mm, and the body orientation is straight.
Samtec ZW-26-12-T-S-665-165 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.96mm |
| Mating Length | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-26-12-T-S-665-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.