
The ZW-26-20-G-D-665-201 is a board-to-board connector with 52 HDR contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for through-hole mounting and can operate between -55°C and 125°C. The connector features a termination method of solder and a maximum current rating of 3A per contact. Its height is 23.59mm and mating length is 6.71mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-26-20-G-D-665-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.59mm |
| Mating Length | 6.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-26-20-G-D-665-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.