
Conn Board Stacker HDR 27 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec ZW-27-11-L-S-512-130-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.