This 28-contact HDR board stacker from Samtec features a straight body orientation and is designed for through hole mounting. It has a terminal pitch of 2.54mm and a maximum operating temperature range of -55°C to 125°C. The stacker is rated for a maximum current of 3 amps per contact and has a mating length of 6.99mm. It is suitable for use in applications where a high-density connection is required.
Samtec ZW-28-09-F-S-280-175 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.09mm |
| Mating Length | 6.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-28-09-F-S-280-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.