
This Samtec ZW-28-12-F-D-300-365-011 is a 56-contact, 2-row shrouded header with a 2.54mm pitch. It features gold contact plating and is designed for through-hole mounting. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec ZW-28-12-F-D-300-365-011 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-28-12-F-D-300-365-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.