
This 60-contact, 2-row, straight-orientation header features a 2.54mm pitch and measures 76.2mm in length. It is designed to operate at temperatures up to 125°C and is packaged in bulk. The header's contacts are made of bronze and plated with gold, ensuring reliable connections. The housing is black and has a solder termination. This product is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |