
This 60-contact, 2-row, straight-orientation header features a black housing and a 2.54mm pitch. It is made from bronze with a gold plating and is suitable for through-hole mounting. The header operates between -55°C and 125°C and is compliant with RoHS regulations.
Samtec ZW-30-14-G-D-1060-160 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-30-14-G-D-1060-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.