
This Samtec ZW-31-09-F-S-236-138 is a 31-contact male header with a straight mounting style and a matte tin finish. It features a glass-filled polyester insulator and a UL flammability rating of 94V-0. The header has a total of one row and is designed for through-hole mounting. It is suitable for applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |