
The ZW-31-14-S-D-985-310 is a board stacker connector with 62 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The connector has a straight body orientation and is mounted through a hole. It has a maximum current rating of 3 amps per contact and a height of 28.44mm, with a mating length of 3.44mm.
Samtec ZW-31-14-S-D-985-310 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.44mm |
| Mating Length | 3.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-31-14-S-D-985-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.