
This Samtec ZW-32-10-T-D-585-114 is a 64-contact shrouded through hole header with a 2.54mm pitch and tin plated contacts. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure and reliable connection is required, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-32-10-T-D-585-114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-32-10-T-D-585-114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.