
The ZW-32-20-L-D-602-130 is a 64-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a body orientation of straight. The component is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 125°C. The board stacker is mounted through a hole and has a height of 25.39mm. It is suitable for use in a variety of applications requiring high-speed and high-density connections.
Sign in to ask questions about the Samtec ZW-32-20-L-D-602-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-32-20-L-D-602-130 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.39mm |
| Mating Length | 10.11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-32-20-L-D-602-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.