
This through-hole header features 2 rows of 68 male contacts with a 2.54mm pitch, tin plating, and solder termination. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened and is designed for use in standard operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-34-19-T-Q-200-055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-34-19-T-Q-200-055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.