This Samtec ZW-35-12-S-D-620-160 is a 70-contact shrouded through hole header with a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The header is designed for board-to-board and mezzanine applications and is not radiation hardened. It features a shrouded design and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-35-12-S-D-620-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-35-12-S-D-620-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.