
This 108-contact, 3-row shrouded header features a black housing with gold plating and a maximum operating temperature of 125°C. It is designed for through-hole mounting and is available in bulk packaging. The header has a pitch of 2.54mm and is made from bronze with a gold plating. It is compliant with RoHS regulations and is not radiation hardened.
Samtec ZW-36-08-S-T-227-130 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.52mm |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 108 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-36-08-S-T-227-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.