
This 72-contact HDR board stacker from Samtec features a terminal pitch of 2.54mm and a number of rows of 2. It has a termination method of solder and a maximum current rating of 3A per contact. The component has a height of 20.67mm and a mating length of 9.69mm. It is designed for use in through-hole mounting and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-36-12-G-D-433-216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.67mm |
| Mating Length | 9.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-36-12-G-D-433-216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.