
This Samtec ZW-36-15-G-T-300-230 header features 108 gold-plated contacts in a 3-row through-hole configuration with a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-density connection is required, and it can be solder-terminated for secure mounting.
Samtec ZW-36-15-G-T-300-230 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-36-15-G-T-300-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.