
The ZW-39-08-F-S-394-119 is a board stacker connector with 39 HDR contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and features a termination method of solder. The operating temperature range is -55°C to 125°C, and the maximum current rating is 3A per contact. The connector has a height of 10.43mm and a mating length of 0.44mm.
Sign in to ask questions about the Samtec ZW-39-08-F-S-394-119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-39-08-F-S-394-119 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 39 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.43mm |
| Mating Length | 0.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-39-08-F-S-394-119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.